Texas Instruments RC4558 Series Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual Gen-Purp Op Amp 4,141In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 2,537In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual GP Op Amp A 595 -RC4558D A 595-RC45 A 595-RC4558D 11,020In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 4,829In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp A 595-RC4558 A 595-RC4558ID 4,645In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 2,110In Stock
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C RC4558 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp A 595-RC4558 A 595-RC4558IPW 1,608In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual GP Op Amp 3,693In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual GP Op Amp. A 59 5-RC4558PW A 595-RC A 595-RC4558PW 1,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C RC4558 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps High Preformance
19,845On Order
Min.: 1
Mult.: 1

2 Channel 3 MHz 1.7 V/us 6 mV 500 nA 30 V 10 V 2.5 mA 10 mA 90 dB 8 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C RC4558 Tube