Texas Instruments LM119 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 415In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk
Texas Instruments Analog Comparators High Speed Dual Comp arator 14-CDIP -55 59In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 3.2 mA 4 mV 500 nA - 55 C + 125 C LM119 Tube
Texas Instruments Analog Comparators Hi Speed Dual Compar ator A 926-LM119H A A 926-LM119H Non-Stocked Lead-Time 18 Weeks
Min.: 500
Mult.: 500

Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 3.2 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk