Microchip MCP662 Series Operational Amplifiers - Op Amps

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E temp 2,303In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E Temp 2,849In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E Temp 1,342In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB MSOP-8 No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E temp 214In Stock
Min.: 1
Mult.: 1

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.2 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E temp Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual, 60MHz OP, E Temp Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 60 MHz 32 V/us 8 mV 5 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 60MHz OP E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 60 MHz 32 V/us 8 mV 6 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP662 AEC-Q100 Reel