Microchip MCP6421 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps SGL 90 kHz OP E temp 1,533In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 90 kHz 50 mV/us 1 mV 50 pA 5.5 V 1.8 V 4.4 uA 22 mA 75 dB 95 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6421 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps SGL 90 kHz OP E temp 33,106In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 90 kHz 50 mV/us 1 mV 50 pA 5.5 V 1.8 V 4.4 uA 22 mA 75 dB 95 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6421 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, 90 kHz OP, E temp 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 90 kHz 50 mV/us 1 mV 800 pA 5.5 V 1.8 V 4.4 uA 22 mA 75 dB 90 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6421 AEC-Q100 Reel