Microchip MCP6141 Series Operational Amplifiers - Op Amps

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 562In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Single 1.6V 100 kHz OP E temp 3,146In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 100 kHz 24 mV/us 3 mV 5 nA 5.5 V 1.4 V 600 nA 20 mA 60 dB 170 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Automotive, Single 1.6V 100kHz OP, E temp 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SOT-23-5 SMD/SMT - 40 C + 125 C MCP6141 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 661In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 590In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP6141 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz 2In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 V/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6141 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 20 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6141 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz Non-Stocked Lead-Time 8 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6141 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 20 mA 60 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6141 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps G>10 Sgl 1.6V 100kHz Non-Stocked Lead-Time 4 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

1 Channel 100 kHz 24 mV/us 3 mV 100 pA 5.5 V 1.4 V 600 nA 21 mA 60 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6141 AEC-Q100 Reel