Analog Devices Inc. MAX74821 Series Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package / Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Operational Amplifiers - Op Amps 5V CMOS, Low Noise 772In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 10 MHz 5 V/us 80 uV 0.25 pA 5.5 V 1 mA 80 mA 85 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74821 Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps 5V CMOS, Low Noise Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

2 Channel 10 MHz 5 V/us 80 uV 0.25 pA 5.5 V 1 mA 80 mA 85 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74821 Tube
Analog Devices Operational Amplifiers - Op Amps 5V CMOS, Low Noise Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 Channel 10 MHz 5 V/us 80 uV 0.25 pA 5.5 V 1 mA 80 mA 85 dB 9 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MAX74821 Reel