MBR5H150PC-AU_R2_007A1

Panjit
241-MBR5H150PCAUR27A
MBR5H150PC-AU_R2_007A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 150V, Schottky, TO-277C, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,990

Stock:
9,990 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.694 $6.94
$0.525 $52.50
$0.413 $206.50
$0.342 $342.00
Full Reel (Order in multiples of 5000)
$0.316 $1,580.00

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
TO-277C-3
Single Dual Anode
Si
5 A
150 V
760 mV
150 A
500 nA
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
Brand: Panjit
Operating Temperature Range: - 55 C to +175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

H-Type Ultra-Low Schottky Diodes & Rectifiers

PANJIT H-Type Ultra-Low Schottky Diodes and Rectifiers are high-efficiency surface mount ultra-low IR Schottky barrier rectifiers. These rectifiers feature low leakage current, low power loss, and high surge current capability. The H-type ultra-low Schottky diodes are lead-free in compliance with EU RoHS 2.0 and AEC-Q101 qualified in a TO-277C package case. These diodes are ideal for automated placement.