ADR3433 Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Voltage References 3.3V 0.60um CMOS 10ppm/C Voltage REF 1,428In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 Series Precision References 3.3 V 0.1 % 8 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3433 Reel, Cut Tape, MouseReel
Analog Devices Voltage References 3.3V 0.60um CMOS 10ppm/C Voltage REF 80In Stock
6,000Expected 2027-01-20
Min.: 1
Mult.: 1
Max.: 250
: 3,000

SMD/SMT SOT-23-6 Series Precision References 3.3 V 0.1 % 8 PPM / C 5.5 V 10 mA - 40 C + 125 C ADR3433 Reel, Cut Tape, MouseReel