BR Series Bridge Rectifiers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Package / Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1000V 8A 1KP/700 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole Solder Pin BR-8 8 A 1 kV 1.1 V 250 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 8A 400P/280R Non-Stocked Lead-Time 8 Weeks
Min.: 2,000
Mult.: 200

Through Hole Solder Pin BR-8 8 A 400 V 1.1 V 250 A - 65 C + 125 C BR Bulk
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 8A 600P/420R Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Through Hole Solder Pin BR-8 8 A 600 V 1.1 V 250 A - 65 C + 125 C BR Bulk