TDSON-8 MOSFETs

Results: 328
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs N-Ch 40V 100A TDSON-8 FL OptiMOS 48,843In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 100 A 1 mOhms - 20 V, 20 V 1.2 V 133 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >100-150V 2,833In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 P-Channel 1 Channel 150 V 22 A 160 mOhms - 20 V, 20 V 2 V 46 nC - 55 C + 175 C 188 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET >80 - 100V 14,647In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 100 V 100 A 5 mOhms - 20 V, 20 V 3.8 V 61 nC - 55 C + 175 C 136 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 81A TDSON-8 OptiMOS 3 119,988In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 81 A 5.4 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 57 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 150V 33A TDSON-8 OptiMOS 3 4,489In Stock
4,796Expected 2026-09-21
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 150 V 33 A 36 mOhms - 20 V, 20 V 3 V 12 nC - 55 C + 150 C 74 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 200V 11.3A TDSON-8 OptiMOS 3 2,950In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 200 V 11.3 A 108 mOhms - 20 V, 20 V 2 V 8.7 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(20V 40V) 2,220In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 1.03 mOhms - 20 V, 20 V 2.6 V 108 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 80V 100A 11,038In Stock
34,500Expected 2026-10-21
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 80 V 100 A 4.5 mOhms - 20 V, 20 V 2.2 V 61 nC - 55 C + 150 C 139 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 7,254In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 20 mOhms, 20 mOhms - 16 V, 16 V 1.1 V 27 nC - 55 C + 175 C 60 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 25V 84A TDSON-8 OptiMOS 8,974In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 84 A 2.7 mOhms - 20 V, 20 V 1.2 V 21 nC - 55 C + 150 C 37 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 75V 100A TDSON-8 OptiMOS 3 3,495In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 75 V 100 A 3.7 mOhms - 20 V, 20 V 2.3 V 69 nC - 55 C + 150 C 125 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 20,541In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 130 A 1.9 mOhms - 20 V, 20 V 2 V 33 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-CHANNEL_55/60V 2,595In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 60 V 20 A 11.2 mOhms - 16 V, 16 V 1.2 V 53 nC - 55 C + 175 C 65 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET_(20V 40V) 3,613In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 40 V 120 A 1.29 mOhms - 16 V, 16 V 1.6 V 60 nC - 55 C + 175 C 115 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET_(75V 120V( 4,634In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 100 V 20 A 45 mOhms - 16 V, 16 V 1.1 V 17.4 nC - 55 C + 175 C 43 W Enhancement AEC-Q101 Reel, Cut Tape
Infineon Technologies MOSFETs MOSFET_)40V 60V) 8,278In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 60 V 20 A 11.2 mOhms - 16 V, 16 V 2.2 V 41 nC - 55 C + 175 C 65 W Enhancement AEC-Q101 OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs N-Ch 25V 100A TDSON-8 OptiMOS 4,909In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 1 mOhms - 20 V, 20 V 1 V 168 nC - 55 C + 150 C 96 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs P-Ch -30V -78.6A TDSON-8 OptiMOS P3 8,977In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 P-Channel 1 Channel 30 V 78.6 A 6.1 mOhms - 25 V, 25 V 3.1 V 57.7 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 60V 4,017In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 60 V 20 A 15.5 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 175 C 50 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs IFX FET 15V-30V 9,928In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.3 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 150 C 43 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 44A TDSON-8 OptiMOS 10,000In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 34 V 44 A 7.7 mOhms - 20 V, 20 V 2 V 9.6 nC - 55 C + 150 C 2.5 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 8,352In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 7.6 mOhms - 20 V, 20 V 3 V 36 nC - 55 C + 175 C 65 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 40V 20A TDSON-8 OptiMOS-T2 9,036In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 12.2 mOhms - 20 V, 20 V 3 V 18 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 OptiMOS Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs MOSFET 14,593In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 2 Channel 40 V 20 A 12.2 mOhms - 20 V, 20 V 2 V 18 nC - 55 C + 175 C 41 W Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 30V 100A TDSON-8 OptiMOS 3M 5,000In Stock
Min.: 1
Mult.: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 100 A 2.5 mOhms - 20 V, 20 V 1 V 73 nC - 55 C + 150 C 69 W Enhancement OptiMOS Reel, Cut Tape, MouseReel