Richtek Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Packaging
Richtek Switching Voltage Regulators 8A, 18V, High Efficiency Step-Down Converter with Internally-Compensated Fast Current Mode Control 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT WQFN-14 Buck 500 mV to 7 V 8 A 1 Output 4 V 18 V 1.7 mA 500 kHz to 2.2 MHz - 40 C + 150 C Reel, Cut Tape
Richtek Switching Voltage Regulators 3A, 18V, High Efficiency Step-Down Converter with Internally-Compensated Fast Current Mode Control 1,500In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT WQFN-14 Buck 500 mV to 7 V 3 A 1 Output 4 V 18 V 1.7 mA 500 kHz to 2.2 MHz - 40 C + 150 C Reel, Cut Tape