MC74VHC1GT125DBVT1G-Q

onsemi
863-HC1GT125DBVT1G-Q
MC74VHC1GT125DBVT1G-Q

Mfr.:

Description:
Buffers & Line Drivers Single Non-Inverting Buffer, 3-State

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,079

Stock:
11,079 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.368 $0.37
$0.305 $3.05
$0.166 $4.15
$0.143 $14.30
$0.112 $28.00
$0.089 $44.50
$0.078 $78.00
Full Reel (Order in multiples of 3000)
$0.064 $192.00
$0.048 $288.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
1 Input
1 Output
Non-Inverting
SC-74A-5
- 8 mA
8 mA
1 uA
2 V
5.5 V
50 mA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: onsemi
Number of Channels: 1 Channel
Operating Temperature Range: - 55 C to + 125 C
Output Type: 3-State
Pd - Power Dissipation: 390 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 3.5 ns
Series: MC74VHC1GT125
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

MC74VHC1GT125 3-State Buffers

onsemi MC74VHC1GT125 3-State Buffers are non-inverting devices in tiny footprint packages designed for 2V to 5.5V VCC operation. These 3-state buffers come with  TTL-level input thresholds. The internal circuit is composed of three stages, including a buffered 3-state output that provides high noise immunity and stable output. The MC74VHC1GT125 buffers feature inputs/outputs with over-voltage tolerance up to 5.5V. These buffers are available in SC-88A, SC-74A, SOT-953, and UDFN6 packages. The MC74VHC1GT125 devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant.