PIC16F18174-I/PT

Microchip Technology
579-PIC16F18174-I/PT
PIC16F18174-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 412

Stock:
412 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.24 $2.24
$2.06 $51.50
$1.86 $186.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.26
Min:
1

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
7 kB
512 B
TQFP-48
32 MHz
12 bit
36 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC16F18154/55/74/75
Tray
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 58 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PIC16F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F18154/55/74/75 Full-Featured MCUs

Microchip Technology PIC16F18154/55/74/75 Full-Featured Microcontrollers (MCUs) are well suited for low-cost, energy-efficient analog sensor applications with high-resolution requirements. The PIC16F18154/55/74/75 MCUs offer a suite of analog peripherals that enable precision sensor applications. These devices feature a memory range of 7KB to 28KB with speeds up to 32MHz in small form-factor 8- to 44-pin packages. The MCUs include a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DACs), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals.