PIC16F17154T-I/STX

Microchip Technology
579-PIC16F17154TISTX
PIC16F17154T-I/STX

Mfr.:

Description:
8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,285

Stock:
3,285 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.32 $1.32
$1.21 $30.25
$1.09 $109.00
Full Reel (Order in multiples of 3300)
$1.09 $3,597.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
7 kB
512 B
VQFN-28
32 MHz
12 bit
25 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 128 B
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 42 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PIC16F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3300
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319092
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC16F171 8-Bit Microcontrollers

Microchip Technology PIC16F171 8-Bit Microcontrollers feature advanced analog peripherals making them specifically well-suited for raw sensor applications requiring signal gain or filtering. The PIC16F171 MCUs integrate a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. These small form factor, feature-rich devices are ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.