YAGEO XSemi MOSFETs

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
YAGEO XSemi MOSFETs P-CH -60V -1. 6A SOT-23S 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23S-3 P-Channel 1 Channel 60 V 1.6 A 250 mOhms - 20 V, 20 V 3 V 5 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 100V 2.1 A SOT-23 12In Stock
3,000Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 100 V 3 A 135 mOhms - 20 V, 20 V 3 V 12 nC - 55 C + 150 C 1.38 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs N-CH 20V 0.2A SOT-723
10,000Expected 2026-03-18
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT SOT-723-3 N-Channel 1 Channel 20 V 200 mA 1.2 Ohms - 8 V, 8 V 1 V 700 pC - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs Complementary N ch + P ch 30V/-30
6,000Expected 2026-03-03
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PMPAK-8 N-Channel, P-Channel 2 Channel 30 V 11 A, 7.3 A 18 mOhms, 45 mOhms - 20 V, 20 V 2.4 V, 2 V 5.2 nC, 6 nC - 55 C + 150 C 3.57 W Enhancement Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 100V 11A 11mOhm SO-8 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS N 100V 24mOhm TO-252 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 100V 3.88mOhm TO-263 Non-Stocked Lead-Time 16 Weeks
Min.: 4,000
Mult.: 800
Reel: 800

Si Reel
YAGEO XSemi MOSFETs MOS N 100V 15.5A 11mOhm PMPAK5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 100V 17.7A 8.2mOhm PMPAK5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 100V 8.4mOhm TO-252 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS N 100V 17.8A 8.4mOhm PMPAK5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS N 100V 20A 6.9mOhm SPPAK-5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS P -100V -3.4A 135mohm PMPAK-3x3 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS N 100V 17A 10mOhm PMPAK5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS N 150V 3.9mOhm TOLL Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si Reel
YAGEO XSemi MOSFETs MOS N 150V 3.9mOhm TOLL Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Si Reel
YAGEO XSemi MOSFETs MOS N 150V 16.1A 9.3mOhm PMPAK5x6X Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS Dual N 30V 12A 10.4mohm PMPAK-5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS Dual N 30V 7.8A 20mohm SO-8 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 30V 43.3A 1.7mohm PMPAK5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel
YAGEO XSemi MOSFETs MOS N 30V 24.7A 5mOhm PMPAK5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 30V 19.5A 5mOhm PMPAK3x3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 30V 17.7A 9.5mohm PMPAK5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 30V 21.5A 4.2mohm PMPAK-3x3 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
YAGEO XSemi MOSFETs MOS N 30V 60A 0.85mohm PMPAK-5x6 Non-Stocked Lead-Time 16 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Si Reel