Semtech Transient Voltage Suppression Diodes - TVS

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance TVS Diode Array 7,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 5 V SMD/SMT 17.5 V 6 V DFN-2020-6 12 A 300 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP050 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TDS, 30V, 35A, SLP2020P6 Non-Stocked
Min.: 1
Mult.: 1

30 V 40 V 34 V DFN-6 40 A 1.6 kW 93 pF 30 kV 30 kV - 40 C + 125 C