Semtech Transient Voltage Suppression Diodes - TVS

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2LINE 15V SC75 21,806In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6.5 V SLP1610P4-4 5 A 150 W 0.8 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 2-Line 5V 0.3pF SLP1610P4T 16,950In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 15 V 6.5 V SLP1610P4T-6 5 A 75 W 0.6 pF 12 kV 18 kV - 55 C + 125 C RCLAMP054 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 2-Line 5V 0.6pF 0.2R UNI ESD SGF1610P4T 1,897In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 5 V SMD/SMT 10 V 6.5 V DFN-1610-6 10 A 100 W 1.2 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel