Semtech Switching Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Semtech Switching Voltage Regulators LOW VOLTAGE BOOST CONVRTR_PWM 4,395In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MLPD-UT-6 Boost 1.8 V to 5 V 500 mA 1 Output 700 mV 4.5 V 1.2 MHz - 40 C + 85 C SC121 Reel, Cut Tape, MouseReel
Semtech Switching Voltage Regulators SYNC STEP DOWN REGULATOR 2,843In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT MLPD-UT-6 Buck 1.1 V 1.5 A 1 Output 2.9 V 5.5 V 2.5 MHz - 40 C + 125 C SC189 Reel, Cut Tape, MouseReel