STMicroelectronics MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package / Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
STMicroelectronics MOSFETs Automotive-grade N-channel 650 V, 38 mOhm typ., 51 A MDmesh DM9 Power MOSFET 455In Stock
Min.: 1
Mult.: 1
Reel: 600

Si SMD/SMT HU3PAK-7 N-Channel 1 Channel 650 V 51 A 50 mOhms 30 V 4.5 V 100 nC - 55 C + 150 C 245 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 37 mOhm typ., 54 A MDmesh DM9 Power MOSFET
600On Order
Min.: 1
Mult.: 1
Reel: 600

Si SMD/SMT HU3PAK-7 N-Channel 1 Channel 600 V 54 A 46 mOhms 30 V 4.5 V 77 nC - 55 C + 150 C 245 W Enhancement AEC-Q101 Reel, Cut Tape