STMicroelectronics Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Rectifiers Automotive 1200 V, 60 A Bridge Rectifier diode 512In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 25 uA - 40 C + 175 C STBR6012-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 483In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 30 A Standard Recovery Rectifier Single 950 mV 300 A 10 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Tube
STMicroelectronics Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg 526In Stock
1,200Expected 2026-02-19
Min.: 1
Mult.: 1

Through Hole DO-247-2 600 V 60 A Ultra Fast Recovery Rectifiers Single 1.85 V 400 A 50 uA 60 ns - 65 C + 175 C STTH6006W Tube