XB3-24DMUS

Digi
888-XB3-24DMUS
XB3-24DMUS

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 106

Stock:
106 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$58.71 $58.71

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
RoHS:  
XBee-PRO DigiMesh
2.4 GHz
300 ft, 2 mile
250 kb/s
- 103 dBm
2.1 V
3.6 V
135 mA
17 mA
19 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Tray
Antenna Connector Type: PCB/u.FL
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Dimensions: 0.866 in x 1.33 in x 0.120 in
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: Zigbee Modules
Factory Pack Quantity: 36
Subcategory: Wireless & RF Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® 3 Zigbee 3.0 Modules

Digi XBee® 3 Zigbee 3.0 Modules accelerate time to market for designers, OEMs, and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. These modules feature a faster time to deployment and also offer the flexibility to switch between multiple wireless protocols and frequencies as needed. The XBee 3 modules offer a fully interoperable ecosystem that covers various market verticals, including smart energy, building automation, intelligent lighting, and digital health. These modules can be easily configured and controlled from a simple and central platform using the Digi Remote Manager®. The XBee 3 modules are protected against new and evolving cyber threats using the built-in Digi TrustFence® security, data privacy, and identity features. These modules are programmed for DigiMesh or 802.15.4 and feature a 13mm x 19mm micro form factor that allows for more compact and portable applications.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.