U101B

Amphenol-SAA
523-U101B
U101B

Mfr.:

Description:
RF Modules UWB Tag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$22.02 $33,030.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Modules
RF Wireless
8 GHz
- 21 dBm
GPIO, SPI
1.6 V
3.6 V
90 mA
- 40 C
+ 85 C
PCB Antenna
19.9 mm x 10 mm x 2.3 mm
Reel
Brand: Amphenol-SAA
Operating Supply Voltage: 1.6 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IoT Module Solutions

Amphenol-SAA IoT Module Solutions support wireless communication modes with various interfaces. These modules include LTE CAT1 and LTE CAT4 modules, BLE modules, LoRa modules, UWB tag modules, and Wi-Fi® modules.