Quectel Multiprotocol Modules

Results: 628
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Quectel Multiprotocol Modules Cat M1/Cat NB2/EGPRS, LTE-FDD B31/ 72/ 73 supports Pwr Class 2 (26 dBm) while other LTE bands supports Pwrr Class 5 (21 dBm) Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 21 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat M1/Cat NB2, 410 MHz at Pwr Class 3 & 450 MHz at Pwr Class 2 (26dBm) + GNSS Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

23 dBm GPIO, I2C, UART, USB 2.6 V 4.8 V - 35 C + 75 C Integrated 23.6 mm x 19.9 mm x 2.2 mm LTE Cat M1/NB2 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat M/ NB/ EGPRS/ NTN module Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 250
- 40 C + 85 C 23.6 mm x 19.9 mm x 2.2 mm EGPRS, LTE Cat M1/NB2 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, data only application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules CAT 4 Non-Stocked
Min.: 100
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 1 + 3G, mPCIe form factor, North America Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 100

2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Latin A, Australia, NZ Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

2.4 GHz to 2.5 GHz, 5.15 GHz to 7.15 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America, mPCIe form factor Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100

824 MHz to 2.69 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules CAT 4 Non-Stocked
Min.: 250
Mult.: 250
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules CAT 4 Non-Stocked
Min.: 100
Mult.: 1

I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Latin A, Australia, New Zealand Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

EC/EG39 700 MHz to 2.7 GHz, 1.561 GHz to 1.575 GHz, 2.4 GHz to 5.85 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, South Korea, Thailand, India Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.71 GHz to 2.69 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA, Southeast Asia Non-Stocked Lead-Time 14 Weeks
Min.: 250
Mult.: 250
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C External 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, Support B28A, EMEA,Thailand Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

EC/EG27 ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, Japan only Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 250

698 MHz to 5.85 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.8 V 3.8 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel, Cut Tape
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz to 2.7 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor Non-Stocked Lead-Time 24 Weeks
Min.: 100
Mult.: 100

700 MHz to 2.7 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm 4.9 mm LTE Cat 4 GNSS Tray
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America Non-Stocked Lead-Time 24 Weeks
Min.: 250
Mult.: 250
: 250

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C SMA 32 mm x 29 mm x 2.4 mm LTE Cat 4 GNSS Reel
Quectel Multiprotocol Modules Cat 6, generic OC, USB interface interface by default, not supporting LTE B42/B43 Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

EG060KEA 1.559 GHz to 1.606 GHz ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V Patch LTE-A Cat 6 GNSS Reel
Quectel Multiprotocol Modules Cat 6 Non-Stocked Lead-Time 26 Weeks
Min.: 100
Mult.: 100
: 100

ADC, I2C, PCM, PCIe, SDIO, SPI, UART, USB 2.0, USB 3.0 3.3 V 4.4 V - 30 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules Cat 6 Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100
: 100

ADC, I2C, PCM, PCIe, SDIO, SPI, UART, USB 2.0, USB 3.0 3.3 V 4.4 V - 30 C + 75 C 39.5 mm x 37 mm x 2.8 mm LTE-A Cat 6 BDS, Galileo, GLONASS, GPS Reel
Quectel Multiprotocol Modules WiFi 2.4/5.8G External Antenna,Small mushroom head,R174 L=300mm Non-Stocked
Min.: 1
Mult.: 1
2.4 GHz to 5.8 GHz ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V External LTE-A Cat 6 GNSS
Quectel Multiprotocol Modules 2 (Main antenna); 2 (Diversity antennas Non-Stocked
Min.: 250
Mult.: 1

EG065KNA ADC, GPIO, I2C, PCM, SD Card, UART, USB 2.0 3.3 V 4.3 V LTE-A Cat 6 GNSS Reel