TESEO-VIC3DTR

STMicroelectronics
511-TESEO-VIC3DTR
TESEO-VIC3DTR

Mfr.:

Description:
GNSS / GPS Modules Industrial GNSS dead reckoning module with 6-axis IMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$18.63 $14,904.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tray
Availability:
In Stock
Price:
$26.80
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
1.57542 GHz, 1.561098 GHz
6 Channel
30 s, 32 s, 36 s
- 163 dBm
1.5 m
2.97 V
3.63 V
GPIO, I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Brand: STMicroelectronics
Dimensions: 16 mm x 12.2 mm x 2.42 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 800
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
7A994

Teseo-VIC3D Industrial GNSS Dead-Reckoning Module

STMicroelectronics Teseo-VIC3D Industrial GNSS Dead-Reckoning Module embeds the TeseoIII single die standalone positioning receiver IC working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS).