TESEO-LIV3FL

STMicroelectronics
511-TESEO-LIV3FL
TESEO-LIV3FL

Mfr.:

Description:
GNSS / GPS Modules Tiny GNSS low power module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 380

Stock:
380 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.03 $23.03
$20.40 $204.00
$19.00 $475.00
$17.58 $1,758.00
$16.73 $4,182.50
$16.21 $8,105.00
Full Reel (Order in multiples of 1000)
$15.64 $15,640.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
36 s
1.5 m
I2C, UART
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529905000
USHTS:
8542390090
ECCN:
7A994

Teseo-LIV3FL Tiny Low Power GNSS Module

STMicroelectronics Teseo-LIV3FL Tiny Low Power GNSS Module is a standalone global navigation satellite system (GNSS) module. The Teseo-LIV3FL embeds the Teseo III single die standalone positioning receiver IC while working simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The device saves development time with embedded firmware and a complete evaluation environment. The proven accuracy and robustness of the Teseo chips, compactness and this solution's economy make it ideal for various applications. These applications include insurance, goods tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics, and public transportation.