LEXI-R520-02B

u-blox
377-LEXI-R520-02B
LEXI-R520-02B

Mfr.:

Description:
Cellular Modules LTE Cat M1 / LTE Cat NB2 module

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$43.17 $21,585.00

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Cellular Modules
RoHS:  
LEXI-R520
Reel
Brand: u-blox
Moisture Sensitive: Yes
Product Type: Cellular Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LEXI-R520 LTE-M/NB-IoT Module

u-blox LEXI-R520 LTE-M/NB-IoT Module is based on the UBX-R52 cellular chipset. This module is optimized for low power consumption in deep-sleep PSM/eDRX and integrates the SpotNow-assisted GPS receiver technology with a separate GPS antenna interface. The LEXI-R520 module provides up to 1200kbit/s data communications over an -40°C to 85°C extended temperature range and with low power consumption. This module supports Power Class 3 (PC3), with a 23dBm maximum output power across all the bands. The LEXI-R520 module is available in the ultra-small LEXI LGA form factor (16mm x 16mm, 133-pin). This module is used in small asset trackers, telematics, portable healthcare systems, and small IoT applications.