LEXI-R422-01B

u-blox
377-LEXI-R422-01B
LEXI-R422-01B

Mfr.:

Description:
Cellular Modules LTE Cat M1, NB2, 2G module Secure cloud, Band configurable LGA, 16x16 mm, 750 pcs/reel

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 750   Multiples: 750
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
$44.33 $33,247.50

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Cellular Modules
RoHS:  
LEXI-R422
850 MHz to 1.9 GHz
23 dBm
SPI, UART, USB
3.2 V
4.5 V
800 mA, 800 mA, 2.5 A
65 mA, 105 mA, 250 mA
- 20 C
+ 65 C
16 mm x 16 mm x 2 mm
LTE
Reel
Brand: u-blox
Data Rate: 1200 kb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.2 V to 4.5 V
Product: Ultra-Small Module
Product Type: Cellular Modules
Factory Pack Quantity: 750
Subcategory: Wireless & RF Modules
Type: LTE-M / NB-IoT / EGPRS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

LEXI-R422 LTE-M/NB-IoT/EGPRS Module

u-blox LEXI-R422 LTE-M/NB-IoT/EGPRS Module offers LTE-M and NB-IoT coverage with 16 bands and software-based filtering configuration. This module delivers a 23dBm RF output power within LPWA bands and ensures robust connections and reduced repetitions, particularly at cell edges. The LEXI-R422 module supports a set of 3GPP release 14 features for LTE Cat M1 and Cat NB2, pertinent for IoT applications. This module offers a 1.8V supply rail output on the V_INT pin, internally generated when the module is turned on outside the ultra-low power deep-sleep mode. Also, internally, the module's generic digital interfaces are powered by the same voltage domain.