EC25AUTLFA-512-STD

Quectel
277-EC25AUTLFA512STD
EC25AUTLFA-512-STD

Mfr.:

Description:
Cellular Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$56.78 $14,195.00
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Cellular Modules
RoHS:  
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
22 mA
- 35 C
+ 75 C
32 mm x 29 mm x 2.4 mm
LTE Cat 4
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: LTE Cat 4
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000