MI1C803-900

Rosenberger
476-MI1C803-900
MI1C803-900

Mfr.:

Description:
RF Modules RoProxCon - SoM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 240

Stock:
240
Can Ship Immediately
On Order:
5
Expected 2026-02-13
307
Expected 2026-02-16
Factory Lead-Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$178.06 $178.06
$167.88 $1,678.80
$157.71 $3,942.75
$147.58 $14,758.00
250 Quote

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Modules
RoHS:  
Ethernet Modules
MII
2.5 V
5 V
- 20 C
+ 85 C
14.2 mm x 12.5 mm x 2 mm
Brand: Rosenberger
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Description/Function: RoProxCon System on Module
Operating Supply Voltage: 2.5 V to 5 V
Product Type: RF Modules
Subcategory: Wireless & RF Modules
Part # Aliases: 424441
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

RoProxCon® System-on-Module

Rosenberger RoProxCon® System-on-Module (SoM) is a radio module designed for high-speed data transmission based on a 60GHz carrier frequency rating. This SoM offers 14.2mm x 12.5mm x 2mm dimensions, a 2.5V to 5V power supply range, 150mW power consumption, and a -20°C to +85°C operating temperature range. Due to the small dimensions and usage of a media-independent interface (MII), the RoProxCon SoM can be mounted on carrier boards in different applications. Rosenberger RoProxCon SoM provides a maximum data rate of up to 3.125GHz, depending on the distance between two communication radio modules.