RNBD451PE-I100

Microchip Technology
579-RNBD451PE-I100
RNBD451PE-I100

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth LE 5.2 RN Module, PCB antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
766
Expected 2026-04-13
2,160
Expected 2026-05-18
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.75 $8.75
$8.20 $590.40

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 5.2
UART
12 dBm
2 Mb/s
- 92 dBm
2.402 GHz to 2.48 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB Antenna
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dimensions: 15.5 mm x 20.7 mm x 2.8 mm
Height: 2.8 mm
Length: 20.7 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Shielded
Factory Pack Quantity: 72
Subcategory: Wireless & RF Modules
Supply Current Receiving: 20.6 mA
Supply Current Transmitting: 42.8 mA
Width: 15.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

RNBD451 BLUETOOTH® Low Energy Module

Microchip Technology RNBD451 BLUETOOTH® Low Energy Module utilizes the PIC32CX-BZ2 BLUETOOTH Low Energy System-on-Chip (SoC) to implement BLUETOOTH 5.2 Low Energy connectivity. The RNBD451 is connected through a two- or four-wire UART interface with a simple ASCII command set for easy integration into most applications.