ENWC9B01AQEF

Panasonic
667-ENWC9B01AQEF
ENWC9B01AQEF

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 PAN4620 Eval Kit 1 DAU BD in ESD Bag

Availability

Stock:
Non-Stocked
Factory Lead-Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$55.31 $55.31

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Evaluation Kits
ENWC9B01A1EF
2.4 GHz
UART, USB
Zigbee
Bulk
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Zigbee Development Tools
Series: PAN4620
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 84.248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

RF Module Development Kits

Panasonic RF Module Development Kits provide a software and hardware testing environment. The unique motherboard/daughterboard design reduces development costs by allowing a single motherboard to be used to test multiple Panasonic modules. Kits typically include two or more modules and test boards, software, cabling, and documentation.

PAN4620 Evaluation Kit (ENWC9B01AQEF)

Panasonic PAN4620 Evaluation Kit (ENWC9B01AQEF) is a quick prototyping and software testing platform for the PAN4620 IEEE 802.15.4 and BLUETOOTH® 4.2 Low Energy (BLE) Module. The Evaluation Kit is based on an Arduino-compatible daughterboard, includes a USB to UART converter, and allows access to all of the pins on the PAN4620 Module. Applications can be implemented on the Module using the NXP Bluetooth, ZigBee® and Thread® Software Development Kit (SDK). The Panasonic SDK offers full software development support for the high-level Application Programming Interface (API).

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.