USB-NORA-W256AWS

u-blox
377-USB-NORA-W256AWS
USB-NORA-W256AWS

Mfr.:

Description:
Multiprotocol Development Tools Eval. kit NORA-W256AWS

In Stock: 66

Stock:
66 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.73 $53.73

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.4 GHz
USB Adapter
Serial, USB
BLE
802.11 b/g/n
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 22 mm x 16 mm
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Series: USB-NORA-W2
Factory Pack Quantity: 1
Subcategory: Development Tools
Type: 802.11 b/g/n, BLE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
5A992.C

USB-NORA-W256AWS Multiradio Development Kit

u-blox USB-NORA-256AWS evaluation kit comprises a small 16mm x 22mm evaluation board that conveniently exposes the supported interfaces of the NORA-W256AWS module. This evaluation board contains a USB form factor and plugs directly into the USB port of the computer. The USB-NORA-W256AWS is a versatile development platform that enables rapid prototyping of various extremely low-powered Internet of Things (IoT) applications. The radio supports BLUETOOTH® Low Energy 5.01 and Wi-Fi 802.11 b/g/n in the 2.4GHz ISM band. The host communicates with the module using an easy-to-use AT-command set over a serial interface.