DV164140-2

Microchip Technology
579-DV164140-2
DV164140-2

Mfr.:

Description:
Sub-GHz Development Tools LoRa(R) Technology Eval Kit - 900

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,138.85 $1,138.85

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Kits
915 MHz
RN2903
3.3 V
Ethernet, USB
LoRa
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543890000
CNHTS:
8543909000
USHTS:
8543906800
ECCN:
5A992.C

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

LoRa® Network Evaluation Kits

Microchip LoRa® Network Evaluation Kits make it easy for customers to test LoRa technology, range, and data rate. Each full-featured gateway board includes an LCD screen, SD Card for Config Data, Ethernet connection. Each includes an 868MHz (DV164140-1) or a 915MHz (DV164140-2) antenna and full-band capture radios. Each evaluation kit also includes two RN2483 (DV164140-1) or two RN2903 (DV164140-2) Mote boards. The gateway uses a local version of the LoRaWAN network server running under Windows. Because of this, there is no need for an external network connection. This creates a self-contained demo network that makes testing the LoRa network quick and easy.