DFR0505

DFRobot
426-DFR0505
DFR0505

Mfr.:

Description:
Multiprotocol Development Tools SIM7000C Arduino NB-IoT / LTE / GNSS / GPRS / GPS Expansion Shield (China)

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$65.05 $65.05

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiprotocol Development Tools
RoHS:  
Expansion Boards
900 MHz to 1.8 GHz
SIM7000C
5 V
- 40 C
+ 85 C
LTE, NBIoT, GPRS
GPS
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 96 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

USHTS:
8517620090
ECCN:
EAR99

SIM7000C Arduino Expansion Shield

DFRobot SIM7000C Arduino Expansion Shield is a wireless communication module based on the SIMCom SIM7000C. The SIM7000C expansion shield features Narrow Band-Internet of Things (NB-IoT) communication technology. This technology of SIM7000C shield supports cellular data network connection of low power consumption device in Wide Area Network (WAN). The SIM7000C expansion shield supports both SIM card and NB-IoT card and achieves phone calls, messages, and data transmission synchronously. This expansion shield provides a BME280 environmental sensor for measuring temperature, humidity, and pressure. The SIM7000C shield is suited for IoT applications like long-distance control, movement tracking, long-distance data uploading, and shared bikes.