Phase Locked Loops - PLL

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Maximum Input Frequency Minimum Input Frequency Output Frequency Range Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case
Texas Instruments Phase Locked Loops - PLL 1:5 16GHz RF buffer and divider with aux 209In Stock
Min.: 1
Mult.: 1

Low-Noise High-Frequency Buffer and Divider 16 GHz 300 MHz 1 MHz to 800 MHz 2.6 V 2.4 V - 40 C + 85 C SMD/SMT VQFN-40
Texas Instruments Phase Locked Loops - PLL 1:5 16GHz RF buffer and divider with aux Non-Stocked Lead-Time 18 Weeks
Min.: 2,500
Mult.: 2,500

Low-Noise High-Frequency Buffer and Divider 16 GHz 300 MHz 1 MHz to 800 MHz 2.6 V 2.4 V - 40 C + 85 C SMD/SMT VQFN-40