NRF52811-CAAA-B-R

Nordic Semiconductor
949-NRF52811-CAAA-BR
NRF52811-CAAA-B-R

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 5.1 2.4GHz transceiver FLASH 192KB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
20 Weeks Estimated factory production time.
Minimum: 7000   Multiples: 7000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7000)
$2.78 $19,460.00

Alternative Packaging

Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$3.33
Min:
1

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE, Bluetooth Direction Finding, Thread
ARM Cortex M4
2.36 GHz to 2.5 GHz
2 Mbps
4 dBm
- 97 dBm
1.7 V
3.6 V
11.2 mA
15.4 mA
192 kB
- 40 C
+ 85 C
WLCSP-33
Reel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data Bus Width: 32 bit
Data RAM Size: 24 kB
Data RAM Type: RAM
Height: 0.85 mm
Interface Type: SPI
Length: 6 mm
Maximum Clock Frequency: 64 MHz
Mounting Style: SMD/SMT
Number of ADC Channels: 8 Channel
Number of I/Os: 32 I/O
Number of Timers: 3 Timer
Operating Supply Voltage: 1.7 V to 3.6 V
Operating Temperature Range: - 40 C to + 85 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 7000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070