Fastron RF Inductors - SMD

Results: 5,426
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD AEC-Q200 Qualified 480In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 26 nH 5 % 800 mA 270 mOhms - 40 C + 150 C 25 4 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD AEC-Q200 Qualified 398In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 51 nH 5 % 450 mA 690 mOhms - 40 C + 150 C 25 2.9 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD AEC-Q200 Qualified 498In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 2.9 nH 10 % 2 A 40 mOhms - 40 C + 150 C 27 12.5 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD AEC-Q200 Qualified 391In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 3.9 nH 10 % 2 A 40 mOhms - 40 C + 150 C 32 10 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD AEC-Q200 Qualified 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 7.5 nH 5 % 1.7 A 65 mOhms - 40 C + 150 C 31 7 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD AEC-Q200 Qualified 490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 9.5 nH 5 % 1.5 A 80 mOhms - 40 C + 150 C 30 6 GHz Standard 1 mm 0.5 mm 0.65 mm Ceramic AEC-Q200 Reel, Cut Tape
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 5% 18In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 2.7 nH 5 % 640 mA 120 mOhms - 40 C + 150 C 16 6 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 5.6nH 250MHz 5% Tol 400In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 0402 (1005 metric) Unshielded 5.6 nH 5 % 760 mA 110 mOhms - 55 C + 125 C 22 4.8 GHz Standard 1.2 mm 0.65 mm 0.7 mm Ceramic AEC-Q200 0402AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 1,895In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Wirewound 1.2 mm x 0.65 mm x 0.7 mm Unshielded 100 nH 10 % 1 A 150 mOhms - 40 C + 85 C 1.4 GHz 1.2 mm 0.65 mm 0.7 mm Ferrite AEC-Q200 0402F Reel, Cut Tape, MouseReel

Fastron RF Inductors - SMD 3.3nH 250 MHz 5% Tol 1,700In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 3.3 nH 5 % 700 mA 100 mOhms - 40 C + 150 C 22 6 GHz Standard 1.52 mm 0.76 mm 1 mm Ceramic AEC-Q200 0603AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 3.3nH 250 MHz 5% Tol 1,926In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 3.3 nH 5 % - 40 C + 150 C 6 GHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 470nH 100MHz 2% TOL 1,577In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 470 nH 2 % 170 mA 2.5 Ohms - 40 C + 150 C 40 720 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Wire-wound Ferrite RF Chip Inductor 190In Stock
Min.: 1
Mult.: 1
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 10 uH 10 % 150 mA 3.8 Ohms - 40 C + 150 C 20 45 MHz Standard 2.3 mm 1.6 mm 1.6 mm Ferrite AEC-Q200 0805F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 15H; Tol: 5% 1,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 15 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 18H; Tol: 5% 1,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 18 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1.5H; Tol: 5% 1,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 1.5 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.2H; Tol: 5% 1,500In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 2.2 uH 5 % 3.8 mm 3 mm 2.4 mm AEC-Q200 1210F Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor
4,000Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 4,000

Chip Inductor Semi-Shielded 10 uH 20 % 560 mA 1.26 Ohms 560 mA Solder 1.75 mm 1.15 mm 1 mm Ferrite 0603LDM Reel, Cut Tape
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor
4,000Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 4,000

Chip Inductor Semi-Shielded 1 uH 20 % 1.5 A 192 mOhms 1.5 A Solder 1.75 mm 1.15 mm 1 mm Ferrite 0603LDM Reel, Cut Tape
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor
4,000Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 4,000

Chip Inductor Semi-Shielded 2.2 uH 20 % 1.2 A 288 mOhms 1.2 A Solder 1.75 mm 1.15 mm 1 mm Ferrite 0603LDM Reel, Cut Tape
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor
4,000Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 4,000

Chip Inductor Semi-Shielded 4.7 uH 20 % 800 mA 600 mOhms 800 mA Solder 1.75 mm 1.15 mm 1 mm Ferrite 0603LDM Reel, Cut Tape
Fastron RF Inductors - SMD Ferrite Core Semi-Shielded Chip Inductor
4,000Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 4,000

Chip Inductor Semi-Shielded 6.8 uH 20 % 560 mA 960 mOhms 600 mA Solder 1.75 mm 1.15 mm 1 mm Ferrite 0603LDM Reel, Cut Tape
Fastron RF Inductors - SMD 220nH 100 MHz 5% Tol
2,035Expected 2026-04-27
Min.: 1
Mult.: 1
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 220 nH 5 % 400 mA 700 mOhms - 40 C + 150 C 59 850 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD Ceramic Core Chip Inductor
1,215Expected 2026-04-20
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1206 (3216 metric) Unshielded 22 nH 5 % 1 A 100 mOhms Standard Ceramic AEC-Q200 1206AS Reel, Cut Tape, MouseReel
Fastron RF Inductors - SMD 47uH 2.5 MHz 10%
474Expected 2026-04-10
Min.: 1
Mult.: 1
Reel: 600

Wirewound 1812 (4532 metric) Unshielded 47 uH 10 % 200 mA 5 Ohms - 40 C + 125 C 42 30 MHz Standard 4.9 mm 3.8 mm 3.65 mm Ceramic AEC-Q200 1812AF Reel, Cut Tape, MouseReel