MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 62nH Hi-Q AEC Q200 RF IND
14,980Expected 2026-05-20
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 62 nH 3 % 100 mA 3.5 Ohms - 55 C + 125 C 10 1.6 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 82nH Hi-Q SMD RF IND
15,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 82 nH 5 % 80 mA 4 Ohms - 55 C + 125 C 9 1.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 120nH Hi-Q AEC Q200 RF IND
14,980Expected 2026-05-20
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 120 nH 3 % 80 mA 5 Ohms - 55 C + 125 C 9 1 GHz Standard 0.6 mm 0.3 mm 0.33 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 33nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 33 nH 5 % 130 mA 2.2 Ohms - 55 C + 125 C 10 2.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.1nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 200 pH 0.1 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.3nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 300 pH 0.1 nH 350 mA 100 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.4nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 400 pH 0.2 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.5nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 500 pH 0.2 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.6nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 600 pH 0.2 nH 350 mA 200 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.7nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 700 pH 0.2 nH 320 mA 300 mOhms - 55 C + 125 C 20 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.8nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 800 pH 0.2 nH 320 mA 400 mOhms - 55 C + 125 C 18.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 0.9nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 900 pH 0.2 nH 320 mA 400 mOhms - 55 C + 125 C 17.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 10nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 10 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 8 4.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 10nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 10 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 8 4.7 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 11nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 11 nH 5 % 140 mA 2.2 Ohms - 55 C + 125 C 8 4.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 12nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 12 nH 3 % 140 mA 2.4 Ohms - 55 C + 125 C 8 4.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 13nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 13 nH 3 % 140 mA 2.5 Ohms - 55 C + 125 C 8 4.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 13nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 13 nH 5 % 140 mA 2.5 Ohms - 55 C + 125 C 8 4.3 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 15nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 15 nH 3 % 140 mA 2.6 Ohms - 55 C + 125 C 8 3.9 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 16nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 16 nH 3 % 140 mA 2.7 Ohms - 55 C + 125 C 7 3.4 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 16nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 16 nH 5 % 140 mA 2.7 Ohms - 55 C + 125 C 7 3.4 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 18nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 18 nH 3 % 140 mA 2.8 Ohms - 55 C + 125 C 7 3.2 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.0nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 1 nH 0.1 nH 250 mA 400 mOhms - 55 C + 125 C 8 16.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.0nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 1 nH 0.3 nH 250 mA 400 mOhms - 55 C + 125 C 8 16.5 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 1.1nH Hi-Q SMD RF IND Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 1.1 nH 0.3 nH 250 mA 500 mOhms - 55 C + 125 C 8 15 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape