0805AS Series RF Inductors - SMD

Results: 521
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 5% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % 4.3 Ohms - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 5% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1200nH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 10 % 200 mA 2.8 Ohms - 40 C + 150 C 15 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.2 uH 10 % 200 mA 2.8 Ohms - 40 C + 150 C 15 150 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 5 % 4.3 Ohms - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1500nH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 10 % 200 mA 3 Ohms - 40 C + 150 C 15 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.5 uH 10 % 200 mA 3 Ohms - 40 C + 150 C 15 150 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 5% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 5 % 4.3 Ohms - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 5% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 1800nH; Tol: 5% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 5 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 10 % 210 mA 3 Ohms - 40 C + 150 C 15 Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Wire-wound Ceramic RF Chip Inductor Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 1.8 uH 10 % 210 mA 3 Ohms - 40 C + 150 C 15 80 MHz Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 2% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel
Fastron RF Inductors - SMD Chip Inductor (Wire wound -open); 2.7nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 0805 (2012 metric) Unshielded 2.7 nH 2 % - 40 C + 150 C Standard 2.3 mm 1.8 mm 1.6 mm Ceramic AEC-Q200 0805AS Reel