MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 0201 2.9nH Hi-Q SMD RF IND 11,495In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.9 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 33nH Hi-Q SMD RF IND 29,500In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 33 nH 3 % 130 mA 2.2 Ohms - 55 C + 125 C 10 2.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 33nH Hi-Q AEC Q200 RF IND 13,095In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 33 nH 5 % 130 mA 2.2 Ohms - 55 C + 125 C 10 2.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 36nH Hi-Q SMD RF IND 12,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 36 nH 3 % 120 mA 2.4 Ohms - 55 C + 125 C 10 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 36nH Hi-Q SMD RF IND 2,680In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 36 nH 5 % 120 mA 2.4 Ohms - 55 C + 125 C 10 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 39nH Hi-Q SMD RF IND 21,290In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 39 nH 3 % 120 mA 2.4 Ohms - 55 C + 125 C 10 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 39nH Hi-Q SMD RF IND 9,139In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 39 nH 5 % 120 mA 2.4 Ohms - 55 C + 125 C 10 2.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.0nH Hi-Q SMD RF IND 22,110In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.0nH Hi-Q SMD RF IND 12,600In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.0nH Hi-Q AEC Q200 RF IND 18,768In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.0nH Hi-Q SMD RF IND 14,940In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3 nH 0.3 nH 450 mA 200 mOhms - 55 C + 125 C 14 9.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.1nH Hi-Q SMD RF IND 13,550In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.1 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.2nH Hi-Q SMD RF IND 12,996In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.2 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.3nH Hi-Q SMD RF IND 18,983In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.3nH Hi-Q SMD RF IND 14,480In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.3 nH 0.2 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.4nH Hi-Q SMD RF IND 9,339In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.4 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.4nH Hi-Q AEC Q200 RF IND 14,815In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.4 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.5nH Hi-Q SMD RF IND 30,390In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.5 nH 0.1 nH 450 mA 200 mOhms - 55 C + 125 C 14 8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.6nH Hi-Q SMD RF IND 24,431In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.1 nH 400 mA 200 mOhms - 55 C + 125 C 14 7.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.6nH Hi-Q SMD RF IND 29,067In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.2 nH 400 mA 200 mOhms - 55 C + 125 C 14 7.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.6nH Hi-Q SMD RF IND 19,574In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.6 nH 0.3 nH 400 mA 200 mOhms - 55 C + 125 C 14 7.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.7nH Hi-Q SMD RF IND 11,208In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.7 nH 0.1 nH 400 mA 200 mOhms - 55 C + 125 C 14 7.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.8nH Hi-Q SMD RF IND 13,055In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.8 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 3.9nH Hi-Q SMD RF IND 16,183In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 14 7.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 3.9nH Hi-Q SMD RF IND 14,315In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 3.9 nH 0.2 nH 400 mA 300 mOhms - 55 C + 125 C 14 7.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel