MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD nH ohms mA 13,670In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 20 nH 5 % 150 mA 1.9 Ohms - 55 C + 125 C 14 3.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 22nH Hi-Q SMD RF IND 16,300In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 22 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 22nH Hi-Q AEC Q200 RF IND 4,444In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 22 nH 3 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 22nH Hi-Q SMD RF IND 7,562In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 22 nH 5 % 150 mA 1.9 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 24nH Hi-Q AEC Q200 RF IND 12,248In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 24 nH 5 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 27nH Hi-Q SMD RF IND 11,816In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 27 nH 3 % 140 mA 2.1 Ohms - 55 C + 125 C 14 2.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q SMD RF IND 37,776In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q SMD RF IND 10,689In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q AEC Q200 RF IND 15,195In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.0nH Hi-Q SMD RF IND 21,908In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2 nH 0.3 nH 600 mA 100 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.1nH Hi-Q SMD RF IND 19,415In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.1 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 9.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.2nH Hi-Q SMD RF IND 29,708In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.1 nH 600 mA 100 mOhms - 55 C + 125 C 14 9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH Hi-Q SMD RF IND 9,772In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.2 nH 600 mA 100 mOhms - 55 C + 125 C 14 9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.2nH Hi-Q SMD RF IND 29,539In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.2 nH 0.3 nH 600 mA 100 mOhms - 55 C + 125 C 14 9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.3nH Hi-Q SMD RF IND 12,736In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.1 nH 600 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.3nH Hi-Q SMD RF IND 14,800In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.3 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 14 8.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.4nH Hi-Q SMD RF IND 20,063In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.4nH Hi-Q SMD RF IND 2,561In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.4 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.5nH Hi-Q SMD RF IND 13,549In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.5 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.6nH Hi-Q SMD RF IND 13,135In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.6 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q SMD RF IND 16,240In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q SMD RF IND 135In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.2 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.7nH Hi-Q SMD RF IND 2,108In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.7 nH 0.3 nH 500 mA 200 mOhms - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 2.8nH Hi-Q SMD RF IND 13,130In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.8 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 2.9nH Hi-Q SMD RF IND 12,985In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 2.9 nH 0.1 nH 500 mA 200 mOhms - 55 C + 125 C 14 9.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel