MLG-P Series RF Inductors - SMD

Results: 476
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
TDK RF Inductors - SMD IND 01005 24nH Hi-Q SMD RF IND 19,708In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 24 nH 3 % 120 mA 3.2 Ohms - 55 C + 125 C 7 2.6 GHz Standard 0.4 mm 0.2 mm 0.22 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 01005 5.6nH Hi-Q SMD RF IND 17,971In Stock
Min.: 1
Mult.: 1
Reel: 20,000

Multilayer 01005 (0402 metric) Shielded 5.6 nH 3 % 140 mA 1.5 Ohms - 55 C + 125 C 8 6.8 GHz Standard 0.4 mm 0.2 mm 0.2 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.6nH Hi-Q SMD RF IND 5,138In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.6nH Hi-Q SMD RF IND 1,800In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.6nH Hi-Q AEC Q200 RF IND 9,688In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 600 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH Hi-Q SMD RF IND 29,592In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.7nH Hi-Q SMD RF IND 13,675In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.7nH Hi-Q AEC Q200 RF IND 6,560In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 700 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH Hi-Q SMD RF IND 4,097In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 0.8nH Hi-Q SMD RF IND 11,199In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.8nH Hi-Q AEC Q200 RF IND 13,110In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 800 pH 0.2 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 0.9nH Hi-Q SMD RF IND 3,429In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 900 pH 0.1 nH 1 A 60 mOhms - 55 C + 125 C 20 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 10nH Hi-Q SMD RF IND 8,638In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 10 nH 3 % 250 mA 950 mOhms - 55 C + 125 C 14 4.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 10nH Hi-Q SMD RF IND 45,856In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 10 nH 5 % 250 mA 950 mOhms - 55 C + 125 C 14 4.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 10nH Hi-Q AEC Q200 RF IND 1,359In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 10 nH 5 % 250 mA 950 mOhms - 55 C + 125 C 14 4.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 11nH Hi-Q SMD RF IND 11,879In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 11 nH 5 % 250 mA 1 Ohms - 55 C + 125 C 14 4.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 12nH Hi-Q SMD RF IND 17,985In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 12 nH 3 % 250 mA 1.1 Ohms - 55 C + 125 C 14 4.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 13nH Hi-Q SMD RF IND 10,070In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 13 nH 3 % 250 mA 1.1 Ohms - 55 C + 125 C 14 4.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 13nH Hi-Q SMD RF IND 12,466In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 13 nH 5 % 250 mA 1.1 Ohms - 55 C + 125 C 14 4.2 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 15nH Hi-Q SMD RF IND 2,571In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 14 3.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 15nH Hi-Q AEC Q200 RF IND 10,197In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 15 nH 5 % 250 mA 1.2 Ohms - 55 C + 125 C 14 3.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 16nH Hi-Q SMD RF IND 11,526In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 16 nH 3 % 200 mA 1.2 Ohms - 55 C + 125 C 14 3.6 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 18nH Hi-Q SMD RF IND 20,894In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 18 nH 3 % 200 mA 1.4 Ohms - 55 C + 125 C 14 3.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape
TDK RF Inductors - SMD IND 0201 18nH Hi-Q AEC Q200 RF IND 23,680In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 18 nH 3 % 200 mA 1.4 Ohms - 55 C + 125 C 14 3.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic AEC-Q200 MLG-P Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD IND 0201 18nH Hi-Q SMD RF IND 6,620In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Unshielded 18 nH 5 % 200 mA 1.4 Ohms - 55 C + 125 C 14 3.5 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic MLG-P Reel, Cut Tape, MouseReel