Wurth Elektronik RF Inductors - SMD

Results: 970
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik RF Inductors - SMD WE-KI 0805 39nH 500mA DCR=290mOhms5% 1,589In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 40 C + 125 C 50 2 GHz Standard 2.28 mm 1.7 mm 1.28 mm Ceramic WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 20nH 2% 420mA DCR= 250mOhms AEC-Q200 2,464In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 20 nH 2 % Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 56nH 2% 100mA DCR= 970mOhms AEC-Q200 2,324In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0402 (1005 metric) Unshielded 56 nH 2 % 100 mA 970 mOhms - 40 C + 125 C 22 Standard 1 mm 0.55 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0402 1.2nH 300mA DCR=0.1ohm 6,967In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer Unshielded 1.2 nH 0.3 nH 300 mA 100 mOhms - 55 C + 125 C 8 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0402 82nH 150mA DCR=2.4Ohms 5% AEC-Q200 8,625In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 82 nH 5 % 150 mA 2.4 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-CAIR AirCoil 5nH 4A 2% 150MHz AEC-Q200 496In Stock
Min.: 1
Mult.: 1
Reel: 500

Air Coil Inductor Unshielded 5 nH 5 % 4 A 1.8 mOhms - 40 C + 125 C 140 6.5 GHz Standard 3.68 mm 3.05 mm 3.18 mm Wirewound AEC-Q200 WE-CAIR Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 43nH 100mA DCR=810mOhms 5% AEC-Q200 1,017In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0402 (1005 metric) Unshielded 43 nH 5 % 100 mA 810 mOhms - 40 C + 125 C 25 2.03 GHz Standard 1 mm 0.55 mm 0.5 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRe= 1,35Ohms 0201 0.12A +/- 2% 9,466In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) Shielded 27 nH 2 % 120 mA 1.35 Ohms - 55 C + 125 C 4 1.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0402 68nH 180mA DCR=2.1Ohms 5% AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 68 nH 5 % 180 mA 2.1 Ohms - 55 C + 125 C 8 750 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK DCRes=0.28Ohms 0805 8.2nH AEC-Q200 3,488In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Shielded 8.2 nH 5 % 300 mA 280 mOhms - 55 C + 125 C 15 2.4 GHz 2 mm 1.25 mm 0.85 mm AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MI SMT 0603 3.3 uH 10% IR = 15 mA RDC = 1.4 Ohms 3,380In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) 3.3 uH 10 % 15 mA 1.4 Ohms - 40 C + 85 C 35 45 MHz Standard 1.6 mm 1.05 mm 1.05 mm Ceramic WE-MI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 8.2nH 1.4A DCR=54mOhms 2% AEC-Q200 13In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 8.2 nH 2 % 1.4 A 54 mOhms - 40 C + 125 C 37 5.9 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 180nH 310mA DCR=1.5Ohms 2% AEC-Q200 2,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 180 nH 2 % 310 mA 1.5 Ohms - 40 C + 125 C 25 1.3 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MCI 68nH 1.25 Ohms Q-Factor=8 AEC-Q200 13,375In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Shielded 68 nH 5 % 180 mA 1.25 Ohms - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic AEC-Q200 WE-MCI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI 0402 13nH 2% 560mA DCR= 210mOhms AEC-Q200 2,812In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 13 nH 2 % Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 3.9nH 600mA DCR=200mOhms 5% AEC-Q200 6,595In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 3.9 nH 0.3 nH 600 mA 200 mOhms - 55 C + 125 C 10 6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-MK 0603 180nH 200mA DCR=1.9Ohms 5% AEC-Q200 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0603 (1608 metric) Shielded 180 nH 5 % 200 mA 1.9 Ohms - 55 C + 125 C 8 400 MHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 WE-MK Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 3.6nH 1.9A 31mOhms 0.2nH AEC-Q200 2,279In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 3.6 nH 0.2 nH 1.9 A 31 mOhms - 40 C + 125 C 32 9.7 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 9.1nH 1.4A DCR=58mOhms 2% AEC-Q200 2,797In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 9.1 nH 2 % 1.4 A 58 mOhms - 40 C + 125 C 32 5.1 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 18nH 1.2A DCR=66mOhms 2% AEC-Q200 2,548In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 1.2 A 66 mOhms - 40 C + 125 C 33 3.3 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 43nH 810mA DCR=225mOhms 2% AEC-Q200 2,980In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 43 nH 2 % 810 mA 225 mOhms - 40 C + 125 C 36 2.45 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KIHC 0603 150nH 390mA DCR=820mOhms 2% AEC-Q200 1,606In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 150 nH 2 % 390 mA 820 mOhms - 40 C + 125 C 38 1.35 GHz Standard 1.7 mm 1.1 mm 0.9 mm Air AEC-Q200 WE-KIHC Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-RFH SMD 1008A 1.2uH 760mA .5Ohm 1,781In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 1.2 uH 5 % 760 mA 500 mOhms - 40 C + 85 C 20 280 MHz Standard 2.6 mm 2.1 mm 1.7 mm Ferrite WE-RFH Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-KI DCRes=1.05Ohms 470nH 0.21A AEC-Q200 2,314In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2012 metric) Unshielded 470 nH 5 % 210 mA 1.05 Ohms - 40 C + 125 C 25 350 MHz Standard 2 mm 1.25 mm 1.2 mm Ceramic AEC-Q200 WE-KI Reel, Cut Tape, MouseReel
Wurth Elektronik RF Inductors - SMD WE-GFH HiFreq 2520 3.3uH 770mA 75mOhms 944In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 2520 Unshielded 3.3 uH 20 % 600 mA 750 mOhms - 40 C + 105 C 20 84 MHz Standard 2.5 mm 2 mm 1.8 mm Iron Powder WE-GFH Reel, Cut Tape, MouseReel