Walsin RF Inductors - SMD

Results: 2,245
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Walsin WLCM0603TGB2N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 2.5 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 2.6 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 2.7 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 11 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 2.8 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB2N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 2.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 2.9 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.0nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3 nH 0.1 nH 450 mA 250 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.1nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.1 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.2nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.2 nH 0.1 nH 450 mA 300 mOhms - 55 C + 125 C 12 9.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.4nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.4 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 12 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.5nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.5 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 12 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.6nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.6 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 12 8 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.7nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.7 nH 0.1 nH 400 mA 300 mOhms - 55 C + 125 C 12 7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.8nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.8 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 12 7 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGB3N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 3.9nH+/-0.1nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 3.9 nH 0.1 nH 350 mA 350 mOhms - 55 C + 125 C 12 6.5 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC0N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.3nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 300 pH 0.2 nH 850 mA 70 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC0N4TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.4nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 400 pH 0.2 nH 850 mA 70 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC0N5TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.5nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 500 pH 0.2 nH 850 mA 80 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC0N6TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.6nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 600 pH 0.2 nH 850 mA 80 mOhms - 55 C + 125 C 11 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC0N7TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.7nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 700 pH 0.2 nH 750 mA 90 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC0N8TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.8nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 800 pH 0.2 nH 750 mA 100 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC0N9TB
Walsin RF Inductors - SMD MLCI 0603(0201) 0.9nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 900 pH 0.2 nH 700 mA 120 mOhms - 55 C + 125 C 12 18 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC1N0TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.0nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 1 nH 0.2 nH 600 mA 140 mOhms - 55 C + 125 C 12 17 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC1N1TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.1nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 1.1 nH 0.2 nH 600 mA 140 mOhms - 55 C + 125 C 12 17 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC1N2TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.2nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 1.2 nH 0.2 nH 600 mA 140 mOhms - 55 C + 125 C 12 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel
Walsin WLCM0603TGC1N3TB
Walsin RF Inductors - SMD MLCI 0603(0201) 1.3nH+/-0.2nH Non-Stocked
Min.: 1
Mult.: 1
Reel: 15,000

Multilayer 0201 (0603 metric) 1.3 nH 0.2 nH 600 mA 150 mOhms - 55 C + 125 C 12 15 GHz 0.6 mm 0.3 mm 0.3 mm Ceramic WLCM Reel, Cut Tape, MouseReel