Fastron 1008ASM Series RF Inductors - SMD

Results: 279
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package / Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 27 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 27nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 27 nH 5 % 1 A 130 mOhms - 40 C + 150 C 58 1.6 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 33nH; Tol: 2% Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Wirewound 33 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 33nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 33 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 33nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 33 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 33 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 33nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 33 nH 5 % 1 A 140 mOhms - 40 C + 150 C 65 1.6 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 39nH; Tol: 2% Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Wirewound 39 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 39nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 39 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 39nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 39 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 39 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 39nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 39 nH 5 % 1 A 150 mOhms - 40 C + 150 C 60 1.5 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Wirewound 47 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 47 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 47nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 47 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 47 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 47nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 47 nH 5 % 1 A 160 mOhms - 40 C + 150 C 65 1.5 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 56nH; Tol: 2% Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Wirewound 56 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 56nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 56 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 56nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 56 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic RF Chip Inductor Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 56 nH 5 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD 56nH 5% tol Non-Mag Chip IND Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 2.9 mm x 2.8 mm x 2.1 mm Unshielded 56 nH 5 % 1 A 180 mOhms - 40 C + 150 C 65 1.3 GHz Standard 2.9 mm 2.8 mm 2.1 mm Ceramic AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

Wirewound 68 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 7,500
Mult.: 7,500
Reel: 7,500

Wirewound 68 nH 2 % AEC-Q200 1008ASM Reel
Fastron RF Inductors - SMD Non-magnetic Chip Inductor (Wire wound -open); 68nH; Tol: 2% Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Wirewound 68 nH 2 % AEC-Q200 1008ASM Reel