Fastron 06CCM Series RF Inductors - Leaded

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 270 nH 10 % 2.8 A 50 mOhms - 55 C + 125 C 50 460 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 330 nH 10 % 2.5 A 55 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 330 nH 20 % 2.5 A 55 mOhms - 55 C + 125 C 50 450 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 390 nH 10 % 1.8 A 80 mOhms - 55 C + 125 C 50 410 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 390 nH 20 % 1.8 A 80 mOhms - 55 C + 125 C 50 410 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 470 nH 10 % 1.7 A 90 mOhms - 55 C + 125 C 50 390 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 560 nH 10 % 1.5 A 110 mOhms - 55 C + 125 C 50 350 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 560 nH 20 % 1.5 A 110 mOhms - 55 C + 125 C 50 350 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 680 nH 10 % 1.35 A 150 mOhms - 55 C + 125 C 50 300 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 820 nH 10 % 1.1 A 200 mOhms - 55 C + 125 C 50 290 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Phenolic Core Leaded Inductor - Fixed Choke Coil Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

Choke Axial Shielded 820 nH 20 % 1.1 A 200 mOhms - 55 C + 125 C 50 290 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Reel
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1 uH 10 % 890 mA 290 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1 uH 20 % 890 mA 290 mOhms - 55 C + 125 C 50 250 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1.2 uH 10 % 795 mA 360 mOhms - 55 C + 125 C 30 230 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1.2 uH 20 % 795 mA 360 mOhms - 55 C + 125 C 30 230 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1.5 uH 10 % 750 mA 450 mOhms - 55 C + 125 C 30 220 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1.5 uH 20 % 750 mA 450 mOhms - 55 C + 125 C 30 220 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1.8 uH 10 % 600 mA 650 mOhms - 55 C + 125 C 30 200 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 1.8 uH 20 % 600 mA 650 mOhms - 55 C + 125 C 30 200 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 2.2 uH 10 % 460 mA 930 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 2.2 uH 20 % 460 mA 930 mOhms - 55 C + 125 C 30 160 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 2.7 uH 10 % 460 mA 1.15 Ohms - 55 C + 125 C 30 140 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 2.7 uH 20 % 460 mA 1.15 Ohms - 55 C + 125 C 30 140 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 100 nH 10 % 4 A 27 mOhms - 55 C + 125 C 55 600 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack
Fastron RF Inductors - Leaded Leaded Inductor - Fixed Choke Coil Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

Choke Axial Shielded 100 nH 20 % 4 A 27 mOhms - 55 C + 125 C 55 600 MHz Standard PCB Mount 13 mm 4.5 mm Phenolic 06CCM Ammo Pack