Accu-P RF Capacitors

Results: 2,938
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Capacitance Voltage Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Package / Case Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.2pF Tol .03pF Thin Film 0201 2,207In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 2.1 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 2.7pF .1pFTol Th inFilm 0201 207In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.7 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 22pF 5%Tol ThinF ilm 0201 5,251In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 22 pF 10 V 5 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.8pF .02pFT AE C-Q200 ThnFlm 0402 1,196In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.8 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 21pf Tol 1% Thin Film 0201 292In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 21 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 2.5pF .03pFTol T hinFilm 0201 900In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 2.5 pF 25 V 0.03 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.1pF .02pFTol T hinFilm 0201 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.1 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 0.5pF .02pFTol T hinFilm 0201 736In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 0.5 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 3.5pF 0.1pFTol T hinFilm 0201 647In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.5 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 1pF .02pFTol AE C-Q200 ThnFlm 0402 467In Stock
1,000Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 1 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 7.5pF .1pFTol Th inFilm 0201 6,138In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 7.5 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V .7pF Tol .02pF T hin Film 0201 4,500In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 0.7 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1pF Tol .02pF Th in Film 0201 4,502In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 1 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.1pF Tol .02pF Thin Film 0201 3,893In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 1.1 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 100V 0.75pF .02pFT A EC-Q200 ThnFlm 0402 2,501In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Auto 0.75 pF 0.02 pF 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V .3pF Tol .02pF T hin Film 0201 3,311In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 0.3 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 1.8pF .02pFTol T hinFilm 0201 2,810In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 1.8 pF 10 V 0.02 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 14pF Tol 1% Thin Film 0201 2,242In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 14 pF 10 V 1 % 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.1pF .05pFTol T hinFilm 0201 4,708In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 3.1 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 10V 8.2pF .1pFTol Th inFilm 0201 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 8.2 pF 10 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.6pF .1pFTol Th inFilm 0201 6,540In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-P Std 3.6 pF 25 V 0.1 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 3.9pF .05pFTol T hinFilm 0201 4,550In Stock
Min.: 1
Mult.: 1
Reel: 500

Accu-P Std 3.9 pF 25 V 0.05 pF 0201 (0603 metric) - 55 C + 125 C 0.6 mm 0.325 mm 0.225 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 0.5pF .02pFTol T hinFilm 0402 20In Stock
Min.: 1
Mult.: 1
Reel: 5,000
No
Accu-P Std 0.5 pF 25 V 0.02 pF 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film ACCU-F/P 40In Stock
Min.: 1
Mult.: 1
Reel: 500
Accu-P Std 10 pF 25 V 1 % 0 PPM / C, 30 PPM / C 0402 1005 0402 (1005 metric) - 55 C + 125 C 1 mm 0.55 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Silicon RF Capacitors / Thin Film 25V 27pF 5%Tol ThinF ilm 0603 2,840In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
Accu-P Std 27 pF 25 V 5 % 0603 (1608 metric) - 55 C + 125 C 1.6 mm 0.81 mm 0.63 mm Reel, Cut Tape, MouseReel