PVGA-273+

Mini-Circuits
139-PVGA-273+
PVGA-273+

Mfr.:

Description:
RF Amplifier SMT Variable Gain Amplifier, 0.3 - 26.5 GHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 420

Stock:
420 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$81.32 $81.32
$73.20 $732.00
$65.88 $1,317.60
$59.30 $2,965.00
$53.37 $5,337.00
$49.63 $9,926.00
Full Reel (Order in multiples of 500)
$49.63 $24,815.00

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
300 MHz to 26.5 GHz
5 V, 8 V
16.8 dB
5.8 dB
Variable Gain Amplifiers
SMD/SMT
QFN-32
15 dBm
29 dBm
- 45 C
+ 105 C
PVGA
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 20 dB
Isolation dB: 40 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 2.75 W
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 26.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

PVGA SMT Variable Gain Amplifier

Mini-Circuits PVGA SMT Variable Gain Amplifier is a GaAs pHEMT high-performance variable gain amplifier operating from a wide bandwidth of 0.4GHz to 12GHz. This surface-mount module offers 16dB gain, +30dBm output third-order intercept (OIP3), and +22dBm P1dB with 17dB typical return loss while operating from +6V and 77mA DC power. The amplifier gain is voltage adjustable over a 16dB dynamic range while keeping excellent input IP3. Mini-Circuits PVGA SMT Variable Gain Amplifier is RoHS compliant and has a small footprint to save space in dense layouts. Applications include test and measurement equipment, 5G MIMO and backhaul radio systems, as well as radar, EW, and ECM defense systems.