EFR32FG28B310F1024IM68-AR

Silicon Labs
634-EFR32FG28B310-AR
EFR32FG28B310F1024IM68-AR

Mfr.:

Description:
RF System on a Chip - SoC FG28, Sub-GHz +14, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +14 dBm, Secure Vault - High, MVP, QFN48

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$8.32 $20,800.00

Alternative Packaging

Packaging:
Tray
Availability:
In Stock
Price:
$11.02
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
ARM Cortex M33
2 Mbps
1.7 V
3.8 V
5.1 mA
156.8 mA
1024 kB
- 40 C
+ 125 C
QFN-68
Reel
ADC Resolution: 12 bit, 16 bit
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 256 KB
Interface Type: I2C, Serial, UART
Maximum Clock Frequency: 78 MHz
Mounting Style: SMD/SMT
Number of I/Os: 49 I/O
Number of Timers: 4 x 16 bit, 1 x 32 bit
Operating Supply Voltage: 1.71 V to 3.8 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C

EFR32FG28 BLUETOOTH® SoCs

Silicon Labs EFR32FG28 BLUETOOTH® SoCs are an ideal dual-band Sub-GHz + 2.4GHz BLE SoC solution for “Internet of Things” applications in smart homes, security, lighting, building automation,and metering. This dual-band solution combines a high-performance Sub-GHz radio with long-range capabilities and a 2.4GHz BLE radio for increased design flexibility. The EFR32FG28 also adds an AI/ML Hardware accelerator for more efficient and accurate calculations at the edge. With memory options up to 256kB of RAM and 1024 kB of Flash, the Silicon Labs EFR32FG28 is ideal for more resource-intensive applications and stacks like Wi-SUN and Amazon Sidewalk, allowing users to support more ecosystems with simpler hardware designs.