ARM Cortex M3 Core RF System on a Chip - SoC

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+32 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 921.6 kbps 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC ZigBee/802.15.4--512 kB flash+64 kB RAM+32 GPIO+USB Non-Stocked Lead-Time 12 Weeks
Min.: 1,300
Mult.: 1,300

Zigbee, LR-WPAN ARM Cortex M3 2.4 GHz 3 dBm - 100 dBm 2.1 V 3.6 V 27 mA 31 mA 512 kB - 40 C + 85 C QFN-56 Tray